
General purpose electromechanical relay featuring a 4PDT (four pole, double throw) momentary contact configuration. Coil specifications include 26.5VDC actuation, 36.8mA coil current, and 975mW coil power. Contact rating is 2A, with a life expectancy of 100,000 hours. Operate and release times are both 4ms, and the relay operates within a temperature range of -65°C to 125°C. Mounting is via through-hole straight PC pins.
TE Connectivity 3SBH1165A2 technical specifications.
| Actuating System | DC |
| Coil Current | 36.8mA |
| Coil Power | 975mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Depth | 15.5mm |
| ELV | Non-Compliant |
| Height | 8.1mm |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operate Time | 4ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 975mW |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-39016/14, 3SBH, CII |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBH1165A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
