
General purpose electromechanical relay featuring a 4PDT throw configuration and momentary operation. Coil specifications include 26.5VDC, 36.81mA current, and 975mW power consumption with 720 Ohms resistance. Contact rating is 2A at a maximum voltage of 28VDC. Chassis mountable with solder termination, this relay operates within a temperature range of -65°C to 125°C and offers a 4ms operate time.
TE Connectivity 3SBH1230A2 technical specifications.
| Coil Current | 36.81mA |
| Coil Power | 975mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 8.13mm |
| ELV | Non-Compliant |
| Height | 0.32inch |
| Length | 27mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operate Time | 4ms |
| Packaging | Bulk |
| Power Consumption | 975mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3SBH1230A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.