
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Coil operates at 26.5VDC with 36.81mA current and 975mW power consumption. Contact rating is 2A at 28VDC. Through-hole mounting with straight PC pin termination. Operates within a -65°C to 125°C temperature range, with 4ms operate and release times.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3SBH5004K1 technical specifications.
| Actuating System | DC |
| Coil Current | 36.81mA |
| Coil Power | 975mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Depth | 15.49mm |
| Length | 15.49mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Packaging | Bulk |
| Power Consumption | 975mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | 3SBH, CII |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Compliant |