
This 4PDT electromechanical relay has a contact current rating of 2A and a coil power of 975mW. The relay's coil resistance is 720 ohms and is of the non-latching type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay is not compliant with ELV regulations and contains lead, making it non-RoHS compliant. It is packaged individually and has a termination of PC pins.
TE Connectivity 3SBH5004K1R technical specifications.
| Actuating System | DC |
| Coil Power | 975mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SBH5004K1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
