
250V AC, 50/60Hz single-phase power line EMI/RFI filter, rated for 3A maximum current. Features 1.76mH inductance and 400uA leakage current. Chassis mountable with flanges and panel options, utilizing wire lead termination. Compliant with UL, ELV, and RoHS standards, operating between -10°C and 40°C.
TE Connectivity 3VB3 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Package/Case | 120 |
| Current | 3A |
| Current Rating | 3A |
| Depth | 64.3mm |
| ELV | Compliant |
| Inductance | 1.76mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 33.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | B |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 46.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3VB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
