This 250V 3A power line filter from TE Connectivity is designed for chassis mount applications. It operates within a temperature range of -10°C to 40°C and is compliant with UL, CSA, and VDE approvals. The filter features a lead-free construction and a leakage current of 900uA. It is available in bulk packaging with 48 units per package.
TE Connectivity 3VDK3 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 3A |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Leakage Current | 900uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DK |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.