
Single-phase EMI/RFI power line filter designed for AC applications, operating at 50/60 Hz with a 250V AC voltage rating and 3A current capacity. Features include 7.06mH inductance, 400uA leakage current, and a chassis mount with flanges for panel installation. Approvals include UL, CSA, and VDE, with lead-free and RoHS compliance. Operating temperature range is -10°C to 40°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3VSK1 technical specifications.
| Application(s) | AC |
| Approvals | UL, CSA, VDE |
| Current | 3A |
| Current Rating | 3A |
| Depth | 52.6mm |
| ELV | Compliant |
| Inductance | 7.06mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 97.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
No datasheet is available for this part.