
General purpose power line filter designed for EMI/RFI suppression, operating at 50Hz/60Hz. Features a 3A current rating and a maximum AC voltage rating of 250V. This chassis mount filter includes lead wires for termination and a flange mount for secure installation. Key technical specifications include 7.06mH inductance and a leakage current of 400uA, with UL, CSA, and VDE approvals. The filter is lead-free and RoHS compliant, suitable for operation between -10°C and 40°C.
TE Connectivity 3VSK3 technical specifications.
| Approvals | UL, CSA, VDE |
| Current | 3A |
| Current Rating | 3A |
| Depth | 52.6mm |
| ELV | Compliant |
| Frequency | 10kHz |
| Inductance | 7.06mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 65mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 48 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| RoHS Compliant | Yes |
| Series | SK |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
