DPDT signal relay with AC actuating system, 24V coil voltage, and 84mA coil current. Features a 10A contact current rating with silver contacts and a 240V AC contact voltage rating. Designed for general purpose applications, this panel-mount relay offers a 120V AC maximum voltage rating and a life expectancy of 100,000 hours. Operates within a temperature range of -45°C to 70°C and is RoHS compliant.
TE Connectivity 4-1393099-0 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 84mA |
| Coil Power | 2.02W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 5A |
| Depth | 37.29mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Panel |
| Package Quantity | 35 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KA |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393099-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.