SPDT power relay with a 10A contact current rating and 240VAC contact voltage rating. Features a 120VAC coil voltage, 2W coil power, and 17.5mA coil current. Operates within a -40°C to 55°C temperature range, with 15ms operate time and 10ms release time. Socket mountable with solder termination.
TE Connectivity 4-1393110-4 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.7mm |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 32V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KU |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393110-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
