
Four-pole, single-throw (4PST) power relay contactor with a 30A contact current rating and 600V AC maximum voltage rating. Features AC actuation system with a 120V AC coil voltage and 117 Ohm coil resistance. Silver, cadmium contact material and screw termination are included. Operates within a -55°C to 65°C temperature range and mounts to panels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393132-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC |
| Coil Resistance | 117R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Depth | 91.44mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 96.52mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Poles | 4 |
| Package Quantity | 9 |
| Packaging | Bulk |
| Relay Type | Contactor |
| Series | P30 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-1393132-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
