
This DPDT time delay relay features a coil resistance of 1 ohm and a contact current rating of 10 amps. It can withstand a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The relay is rated for 277V AC and 30V DC and has a throw configuration of DPDT. It is not RoHS compliant and is designed for use with brackets for mounting.
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 1R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Brackets |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |