General Purpose Relays RM835024
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393147-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393147-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
