
This general purpose relay is a DPDT type with a contact current rating of 25A and a coil voltage of 230V AC. It is designed for chassis mount applications and has a maximum operating temperature of 40°C and a minimum operating temperature of -45°C. The relay is lead free and RoHS compliant, and is available in a bulk packaging quantity of 100. The contact material is silver and cadmium, and the coil resistance is 7.5kΩ.
Checking distributor stock and pricing after the page loads.
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -45°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |