
This general purpose relay has a maximum current rating of 25A and a maximum voltage rating of 400V AC. The coil operates at 24V DC with a current rating of 50mA and a power rating of 1.2W. The relay is mounted on a DIN rail and has a maximum operating temperature range of -45°C to 65°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Power | 1.2W |
| Coil Resistance | 475R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 25A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Operate Time | 15ms |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | RM, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
