General purpose power relay featuring a 24V DC coil with 2.27kΩ resistance and 10.57mA current draw. This SPST relay offers an 8A contact current rating with silver, cadmium contacts and a 400V AC voltage rating. Designed for through-hole PCB mounting, it operates within a -40°C to 85°C temperature range and includes UL, CSA, and VDE approvals. The relay boasts a 6ms operate time and 5ms release time, with IP67 sealing and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393222-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 10.57mA |
| Coil Power | 254mW |
| Coil Resistance | 2.27kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Height | 15mm |
| Length | 28.6mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 6ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | MSR, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393222-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
