
SPDT signal relay with an 8A contact current rating and silver contacts. Features a 5V DC non-latching coil with 44.6mA coil current, 223mW coil power, and 112Ω coil resistance. Operates within a -40°C to 70°C temperature range, offering 9ms operate time and 5ms release time. Through-hole mounting with PC pin termination.
Sign in to ask questions about the TE Connectivity 4-1393224-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393224-2 technical specifications.
| Coil Current | 44.6mA |
| Coil Power | 223mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393224-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
