
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. This relay offers an 8A contact current rating with silver contact material and a 400V AC voltage rating. It operates on a 24VDC coil voltage with a 245mW coil power consumption and 10.21mA coil current. Designed for through-hole mounting on PCBs, it boasts a 9ms operate time and an IP54 rating, with a temperature range of -40°C to 70°C.
TE Connectivity 4-1393224-9 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.21mA |
| Coil Power | 245mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 8A |
| Depth | 10.1mm |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | PCB, Through Hole |
| Number of Contacts | 1 |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393224-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
