This relay has a contact current rating of 6A and a contact voltage rating of 250V AC. It operates at a maximum temperature of 85°C and a minimum temperature of -40°C. The relay is compliant with ELV regulations and is packaged in a through-hole configuration. It has a coil power rating of 200mW and a coil resistance of 20.5kΩ. The relay is available in a rail or tube packaging format and has a PCB termination.
TE Connectivity 4-1393236-2 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 20.5kR |
| Contact Current Rating | 6A |
| Contact Material | Tin, Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| ELV | Compliant |
| Height | 0.591inch |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 12ms |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.2116oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393236-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.