
General purpose electromechanical relay featuring a 5V DC coil with 100 Ohm resistance, 50mA coil current, and 300mW coil power. Offers a 10A contact current rating and 250V AC contact voltage rating, with a 400V AC maximum voltage rating. SPDT throw configuration and through-hole mounting with plug termination. Operating temperature range from -40°C to 85°C, with UL, CSA, and VDE approvals.
Sign in to ask questions about the TE Connectivity 4-1393238-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393238-2 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 50mA |
| Coil Power | 300mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 10A |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 5V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393238-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
