
SPDT power relay with a 10A contact current rating and 250VAC contact voltage rating. Features a 24VDC coil voltage, 300mW coil power, and 1.44kR coil resistance. Through-hole mounting with plug termination. Operates within a -40°C to 85°C temperature range. UL, CSA, and VDE approved.
Sign in to ask questions about the TE Connectivity 4-1393238-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393238-6 technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 10.4mA |
| Coil Power | 300mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 10A |
| Depth | 12.7mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393238-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
