
General Purpose Power PCB Relay, SPST, 10A contact current rating, 250V AC contact voltage rating, and 400V AC max voltage rating. Features a 12V DC coil voltage, 576 Ohm coil resistance, and 20.8mA coil current. Operates within a -40°C to 85°C temperature range with 10ms operate time and 8ms release time. Through Hole mounting with PC Pin termination.
Sign in to ask questions about the TE Connectivity 4-1393239-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393239-7 technical specifications.
| Coil Current | 20.8mA |
| Coil Power | 250mW |
| Coil Resistance | 576R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 14.004664g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393239-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
