
General purpose signal relay featuring a 24 VDC coil voltage and 16A contact current rating. This non-latching, SPST-NO electromechanical relay offers a 400V AC voltage rating and 16A switching current. Designed for PCB mounting with through-hole termination, it operates within a -40°C to 85°C temperature range. The relay has a 400mW coil power consumption and 1.44kR coil resistance, with an operate time of 8ms and release time of 6ms.
TE Connectivity 4-1393240-8 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Agni90/10 |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 8ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393240-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
