
DPDT signal relay with an 8A contact current rating and 250VAC contact voltage rating. Features a 6VDC coil voltage, 400mW coil power, and 90 Ohm coil resistance. This general-purpose relay offers a 10ms operate time and 5ms release time, with a silver contact material. Designed for PCB mounting, it operates within a temperature range of -10°C to 85°C and is UL, CSA, and VDE approved.
Sign in to ask questions about the TE Connectivity 4-1393243-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393243-5 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 66.67mA |
| Coil Power | 400mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 3000 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT2 Bistable, SCHRACK |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 6V |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393243-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
