
General purpose DPDT signal relay with 8A contact current rating and 250VAC contact voltage rating. Features a 12VDC coil with 33.33mA coil current, 400mW coil power, and 360 Ohm coil resistance. This single-coil, latching relay offers 10ms operate time and 5ms release time. Designed for PCB mounting with through-hole termination, it operates within a -10°C to 85°C temperature range and has an IP54 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393243-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | POWER |
| Coil Current | 33.33mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 CO, DPDT |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 500 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP54 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RT2 Bistable, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 13g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393243-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
