
SPDT reed relay featuring a 24VDC coil with 12mA coil current and 288mW coil power. Contact ratings include 0.25A switching current and 175VDC contact voltage, with a 3W switching capacity. This through-hole mount component offers a 1.1ms operate time and 1.6ms release time, with a contact material of Ruthenium and a life expectancy of 5,000,000 hours. Operating temperature range is -40°C to 85°C, and the unit is IP54 rated and RoHS compliant.
TE Connectivity 4-1393763-2 technical specifications.
| Coil Current | 12mA |
| Coil Power | 288mW |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Depth | 7mm |
| ELV | Compliant |
| Height | 7.5mm |
| Length | 19.3mm |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 1.1ms |
| Package Quantity | 25 |
| Ratings | IP54 |
| Relay Type | Reed |
| Release Time | 1.6ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Switching Capacity | 3W |
| Switching Current | 250mA |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.
