
SPDT reed relay featuring a 24VDC coil voltage and 12mA coil current, consuming 288mW. Contact ratings include 0.25A and 175VDC with nickel contacts and ruthenium plating. This through-hole, straight mount relay offers a 1.1ms operate time and 1.6ms release time, with a mechanical life of 5,000,000 hours. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 12mA |
| Coil Power | 1.008W |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Ruthenium |
| Contact Voltage Rating (DC) | 24V |
| Depth | 7mm |
| ELV | Compliant |
| Height | 0.295inch |
| Length | 0.76inch |
| Life (Hours) | 5000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 1.1ms |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Consumption | 288mW |
| Relay Type | Relay |
| Release Time | 1.6ms |
| RoHS Compliant | Yes |
| Series | V23100-V4, AXICOM |
| Termination | Plug |
| Throw Configuration | SPDT |
| DC Rated Voltage | 24V |
| Weight | 1.8g |
| Width | 0.276inch |
| RoHS | Compliant |
