Low Signal Relays - PCB V23101D1006B201
TE Connectivity 4-1393779-2 technical specifications.
| Coil Type | Non-Latching |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393779-2 to view detailed technical specifications.
No datasheet is available for this part.