
SPDT electromechanical signal relay featuring a 12VDC coil voltage and 17.14mA coil current, consuming 450mW of power. Offers a 1.25A maximum contact current rating with gold-plated nickel contacts, suitable for up to 125VAC or 120VDC. This through-hole mounted relay has a 7ms operate time and 5ms release time, operating within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393779-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 17.14mA |
| Coil Power | 450mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 125V |
| Depth | 10mm |
| ELV | Compliant |
| Height | 11.5mm |
| Length | 0.61inch |
| Max Current Rating | 1.25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 120V |
| Mount | Through Hole |
| Mounting Style | SOCKET |
| Operate Time | 7ms |
| Package Quantity | 625 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Relay Type | Relay |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | V23101, AXICOM |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 0.141oz |
| Width | 0.413inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393779-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.