
DPDT electromechanical signal relay featuring a 3VDC dual coil actuating system with 64 Ohm resistance and 46.7mA coil current. Offers a 2A contact current rating with gold plating, suitable for DC voltages up to 220V and AC voltages up to 250V. This through-hole mounted relay has a 4ms operate and release time, with a maximum operating temperature of 85°C.
TE Connectivity 4-1393788-1 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 46.7mA |
| Coil Power | 446mW |
| Coil Resistance | 64R |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Current Rating | 2A |
| Depth | 7.2mm |
| Height | 0.386inch |
| Length | 0.571inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Box |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393788-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
