
DPDT signal relay with a 12VDC coil voltage and 2A contact current rating. Features gold-plated contacts for reliable signal switching, a non-latching coil type, and a surface mount termination for PCB integration. Operates within a -40°C to 85°C temperature range, with a 4ms operate and release time. This relay offers IP67 sealing and is RoHS compliant.
TE Connectivity 4-1393789-5 technical specifications.
| Actuating System | DC |
| Application(s) | SIGNAL |
| Coil Current | 11.66mA |
| Coil Power | 450mW |
| Coil Resistance | 1.029kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9.4mm |
| Height | 9.9mm |
| Insertion Loss | 0.02dB |
| Length | 14.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393789-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
