
DPDT RF relay featuring a 5VDC coil voltage and 28.09mA coil current, consuming 140mW. This surface mount relay offers a 2A contact current rating with gold-plated contacts and a 220VDC contact voltage rating. Operating at frequencies up to 900MHz with 60W RF input, it exhibits a -0.5dB insertion loss and 4ms operate/release times. Designed for PCB mounting, this RoHS compliant component operates within a -40°C to 85°C temperature range.
TE Connectivity 4-1393789-9 technical specifications.
| Actuating System | DC |
| Package/Case | SMD/SMT |
| Coil Current | 28.09mA |
| Coil Power | 300mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 2A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 7.4mm |
| Height | 9.9mm |
| Insertion Loss | -0.5dB |
| Insertion Loss | 0.02dB |
| Length | 14.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | V23079, AXICOM |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| Weight | 0.0988oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393789-9 to view detailed technical specifications.
No datasheet is available for this part.
