Power Relay 6VDC 15A DPDT(53x46.5x61)mm Socket
TE Connectivity 4-1393800-1 technical specifications.
| Coil Current | 333mA |
| Coil Power | 2W |
| Coil Resistance | 22R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| ELV | Compliant |
| Length | 53mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Package Quantity | 5 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | V23009, AXICOM |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393800-1 to view detailed technical specifications.
No datasheet is available for this part.