
General purpose electromechanical relay featuring a 4PDT throw configuration and 4 poles. Operates with AC/DC actuation systems, offering a coil voltage of 125V AC or 12V DC, with a coil power of 32mW and coil current of 54.5mA. Contact ratings include 1.25A contact current and 150V DC contact voltage, with gold contact plating. This socketable, plug-in, PCB mount relay has a maximum current rating of 2A and maximum AC voltage rating of 125V. Operating temperature range is -40°C to 70°C, with operate time of 7.5ms and release time of 3ms.
TE Connectivity 4-1393808-9 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 54.5mA |
| Coil Power | 32mW |
| Coil Resistance | 220R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 125V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1.25A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Insertion Loss | -0.12dB |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 150V |
| Mount | Socketable, Plug-In, PCB |
| Number of Poles | 4 |
| Operate Time | 7.5ms |
| Packaging | Box |
| Power Consumption | 800mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| DC Rated Voltage | 20V |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393808-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.