
Dust-protected electromechanical power relay featuring a 48VDC coil voltage and 15mA coil current, consuming 450mW coil power with 3.2kR coil resistance. Offers a 2A contact current rating with gold-plated nickel contacts and a 250VDC contact voltage rating. Includes a 7.5ms operate time and 3ms release time, with a DPST, DPDT, or SPST throw configuration. Mounts via through-hole termination and operates within a -40°C to 70°C temperature range.
Sign in to ask questions about the TE Connectivity 4-1393810-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393810-1 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 15mA |
| Coil Power | 450mW |
| Coil Resistance | 3.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 2A |
| Contact Material | Nickel |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 7.5ms |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23154, AXICOM |
| Termination | Plug |
| Throw Configuration | DPST, DPDT, SPST |
| Weight | 20g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393810-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
