4PDT signal relay with a 2A contact current rating and 150V DC contact voltage rating. Features a 20V DC coil voltage, 390 Ohm coil resistance, and 450mW coil power. Operates with a 16ms operate time and 2ms release time, suitable for socket mounting. Gold and silver contact material with gold plating ensures reliable switching. Dimensions are 30x19x30mm, with a weight of 25g.
Sign in to ask questions about the TE Connectivity 4-1393812-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393812-6 technical specifications.
| Actuating System | DC |
| Coil Current | 51.3mA |
| Coil Power | 450mW |
| Coil Resistance | 390R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 16ms |
| Package Quantity | 40 |
| Packaging | Box |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Relay Type | Relay |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | V23054, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 25g |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393812-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.