
4PDT signal relay with a 24VDC coil voltage and 1A contact current rating. Features gold-plated contacts for reliable switching and a 400 Ohm coil resistance. Operates across a wide temperature range from -40°C to 70°C. This socketable relay is RoHS compliant and suitable for PCB termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393817-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393817-4 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 60mA |
| Coil Power | 853mW |
| Coil Resistance | 400R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 36V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 1.5W |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | V23003, AXICOM |
| Termination | PCB |
| Throw Configuration | 4PDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393817-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
