SPDT Power Relay with 24VDC coil voltage, 60mA coil current, and 400 Ohm coil resistance. Features a 5A maximum current rating and 1A contact current rating with gold-plated single contacts. Operates within a -40°C to 70°C temperature range and offers PCB termination. This relay is RoHS and ELV compliant, with an IP30 rating.
Sign in to ask questions about the TE Connectivity 4-1393817-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393817-5 technical specifications.
| Actuating System | AC/DC |
| Coil Current | 60mA |
| Coil Power | 778mW |
| Coil Resistance | 400R |
| Coil Type | Bipolar |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Type | Single contacts |
| Contact Voltage Rating (DC) | 250V |
| ELV | Compliant |
| Height | 30mm |
| Length | 1.181inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Socket |
| Package Quantity | 5 |
| Packaging | Box |
| Power Consumption | 1.5W |
| Ratings | IP30 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | V23003, AXICOM |
| Switching Current | 5A |
| Termination | PCB |
| Throw Configuration | DPDT, 4PDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393817-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.