DPST-NO power relay featuring a 24VDC coil with 27mA current, 789mW power, and 890Ω resistance. Contacts offer 1.25A current rating with gold plating and a 150VDC voltage rating. This socketable, plug-in relay operates within a -40°C to 70°C temperature range, with 7.5ms operate and 3ms release times. Dimensions are 19x24x36.5mm, and it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1393818-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | DC |
| Coil Current | 27mA |
| Coil Power | 789mW |
| Coil Resistance | 890R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1.25A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 150V |
| ELV | Compliant |
| Height | 30mm |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Operate Time | 7.5ms |
| Package Quantity | 10 |
| Packaging | Box |
| Power Consumption | 800mW |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | V23162, AXICOM |
| Termination | PCB |
| Throw Configuration | DPST, DPDT |
| Weight | 1.058oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393818-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.