This general purpose relay features a contact current rating of 30A and a maximum operating temperature range of -45°C to 40°C. It is designed for chassis mount applications and has a termination type of quick connect. The relay is compliant with RoHS regulations and is available in a package quantity of 25 units per tray. The coil resistance is 7.5kR and the coil type is non-latching, with a coil voltage rating of 230V AC.
Sign in to ask questions about the TE Connectivity 4-1393844-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1393844-7 technical specifications.
| Coil Resistance | 7.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Brackets |
| Package Quantity | 25 |
| Packaging | Tray |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RMC/D, SCHRACK |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1393844-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.