Power Relay 12VDC 60(NO)/45(NC)A SPDT(28x28x25.5)mm Plug-In
Sign in to ask questions about the TE Connectivity 4-1414992-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1414992-7 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 133.33mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 7.2VDC |
| Minimum Dropout Voltage | 1.6VDC |
| Maximum Switching Current | 60(NO)/45(NC)A |
| Mounting | Plug-In |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | Yes |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 4-1414992-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.