Power Relay, 4-pole, 3 Normally Open (NO) and 1 Normally Closed (NC) contacts, featuring a 24 VDC coil with 800mW power consumption and 720 Ohm resistance. Contact ratings include 8A switching current at 250VAC and 400VAC maximum, with Tin/Silver contact material. This through-hole mount relay operates within a -25°C to 70°C temperature range and offers IP67 environmental protection.
TE Connectivity 4-1415053-1 technical specifications.
| Coil Current | 33.333A |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Type | 3 makers, 1 breaker |
| Contact Voltage Rating (AC) | 250V |
| Depth | 13mm |
| ELV | Compliant |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Length | 1.575inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Safety RELAY |
| RoHS Compliant | Yes |
| Series | SR4, SCHRACK |
| Switching Current | 8A |
| Termination | PCB |
| Throw Configuration | 4PST, SPST, 3PST |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 24V |
| Weight | 30g |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
