
General purpose electromechanical relay featuring a DC actuating system with a 24V coil voltage, 1.44kΩ coil resistance, and 400mW coil power. This non-latching relay offers a 1 CO, SPDT contact configuration with a 16A contact current rating and silver contacts with gold plating. It supports AC contact voltage ratings up to 240V and AC voltage ratings up to 400V, with a switching current of 16A. Designed for DIN rail mounting via socket, this relay operates within a temperature range of -20°C to 85°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 4-1415073-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1415073-1 technical specifications.
| Actuating System | DC |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Contact Type | 1 CO, SPDT |
| Contact Voltage Rating (AC) | 240V |
| Depth | 15.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 69mm |
| Input Current | 16.67mA |
| Input Resistance | 1.44kR |
| Length | 77mm |
| Load Current | 16A |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | DIN Rail |
| Mounting Style | SOCKET |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RT, SCHRACK |
| Switching Current | 16A |
| Switching Voltage | 250V |
| Termination | Screw |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 3ms |
| Voltage Rating (AC) | 400V |
| Weight | 1.905oz |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415073-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
