Power Relay 12VDC 16A SPST-NC(40.5x12.7x16)mm THT
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-1415514-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 1415514 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |