
SPDT power relay featuring a 230VAC coil voltage and 16A contact current rating. This general-purpose relay offers a 250VAC contact voltage rating and is designed for plug-in mounting with a DIP package. Key specifications include 740mW coil power, 32.5kR coil resistance, and a dropout voltage of 34.5V. Operating within a temperature range of -40°C to 70°C, it boasts an 8ms operate time and 6ms release time.
Sign in to ask questions about the TE Connectivity 4-1415538-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1415538-0 technical specifications.
| Package/Case | DIP |
| Coil Power | 740mW |
| Coil Resistance | 32.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 12.7mm |
| Dropout Voltage | 34.5V |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Operate Time | 8ms |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | RT1, SCHRACK |
| Termination | Plug |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 0.494oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1415538-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.