
SPDT power relay with a 16A contact current rating and 240VAC contact voltage rating. Features a 24VAC coil voltage, 350 Ohm coil resistance, and 770mW coil power. Designed for DIN rail mounting with screw termination, this general-purpose relay offers a 9ms operate time and 6ms release time. Operating temperature range is -40°C to 70°C, with VDE and cULus approvals.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Approvals | VDE, cULus |
| Coil Current | 32.1mA |
| Coil Power | 770mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 16A |
| Depth | 15.8mm |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 1.977oz |
| Width | 15.8mm |
| RoHS | Compliant |