
SPDT Power Relay with 16A contact current rating and 240V AC contact voltage rating. Features a 115V AC coil voltage with 7mA coil current, 810mW coil power, and 8.1kR coil resistance. Mounts via DIN rail with screw termination. Operating temperature range from -40°C to 70°C. Dimensions: 77mm length, 15.8mm width, 69mm height.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 7mA |
| Coil Power | 810mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Contact Type | 1 CO, SPDT |
| Contact Voltage Rating (AC) | 240V |
| Depth | 15.8mm |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Switching Current | 16A |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| Weight | 1.977oz |
| Width | 15.8mm |
| RoHS | Compliant |
