
General purpose electromechanical relay featuring a DPDT contact configuration with a 8A contact current rating and Silver contact material. Operates with a 24V DC coil voltage, 16.7mA coil current, and 400mW coil power, utilizing a non-latching coil type. Offers a 9ms operate time and 6ms release time, with a 240V AC contact voltage rating. Designed for DIN rail mounting with screw termination, this relay is RoHS and ELV compliant, operating within a -40°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 1.977oz |
| Width | 15.8mm |
| RoHS | Compliant |
