
General purpose electromechanical relay featuring a DPDT contact configuration with 2 CO contacts. Rated for 8A switching current at 240V AC, utilizing silver contact material. Operates with a 24V AC coil, drawing 32.1mA with 770mW coil power and 350 Ohm resistance. Mounts via DIN rail with screw termination, offering a 9ms operate time and 6ms release time. Designed for operation between -40°C and 70°C, this RoHS and ELV compliant component is packaged in cartons of 10.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 32.1mA |
| Coil Power | 770mW |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 CO, DPDT |
| Contact Voltage Rating (AC) | 240V |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Carton |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Weight | 1.977oz |
| Width | 15.8mm |
| RoHS | Compliant |
