
General purpose electromechanical relay featuring a DPDT contact configuration with 2 CO contacts. Rated for 8A switching current at 240V AC, with silver contact material. Operates on a 115V AC coil with 7mA coil current and 8.1kΩ resistance. Mounts via DIN rail with screw termination. Approvals include VDE and cULus, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Approvals | VDE, cULus |
| Coil Current | 7mA |
| Coil Power | 810mW |
| Coil Resistance | 8.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Type | 2 CO, DPDT |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 8A |
| Depth | 15.8mm |
| ELV | Compliant |
| Height | 69mm |
| Length | 77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operate Time | 9ms |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | XT, SCHRACK |
| Switching Current | 8A |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 400V |
| Weight | 1.977oz |
| Width | 15.8mm |
| RoHS | Compliant |
